753-604 | WAGO

WAGO 753-604

Order No.: 44P5735
EAN: 4050821867678
MPN:
753-604
Series: 753
753-604 WAGO Feed and segment modules Image 1
753-604 WAGO Feed and segment modules Image 2
753-604 WAGO Feed and segment modules Image 3
Image may differ
Unit Price (€ / pc.)
25.0019 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
25.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0019 €

Potential distribution, 753-604, WAGO

This potential multiplication module provides 0 V potential for the outputs of the 8-channel output module (750-530). This eliminates the need for additional DIN-rail-mount terminal blocks. The 0 V power is provided to all eight field side CAGE CLAMP connections and the 24 V potential passed through without being used by the module.

Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes