899-631/105-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/105-000
Unit Price (€ / pc.)
65.9736 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, 899-631/105-000, WAGO
The 899-631/105-000 distribution box with the mechanical coding and color coding of the distribution box ensure error-free installation of the individual components - including protection against mismating. The distribution box is protected in accordance with protection type IP20.
This distribution box is used for electrical currents up to 25 A. Thus the product is especially suitable for high power loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 1 | |
Farbe | schwarz | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |