899-631/149-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/149-000
Unit Price (€ / pc.)
76.8026 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, 899-631/149-000, WAGO
The 899-631/149-000 distribution box is the solution for error-free electrical installation. For greater security in electrical installations, the distribution box is equipped with mechanical protection against mismating. The distribution box is protected in accordance with protection type IP20.
This distribution box can be used for a load of up to 25 A. As a result, it can also be used for high power loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 1 | |
Farbe | schwarz | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |