899-631/186-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/186-000
Unit Price (€ / pc.)
80.8962 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, 899-631/186-000, WAGO
The 899-631/186-000 distribution box is the solution for quick, straightforward installation.The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The distribution box is protected in accordance with protection type IP20.
This distribution box can be employed for a load of up to 25 A. Therefore, it can also be used for high power loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 1 | |
Farbe | schwarz | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |