899-631/187-000 | WAGO

Branching box, no. of entries: 1, black, IP20, 899-631/187-000

Order No.: 44P3829
EAN: 4055143293020
MPN:
899-631/187-000
Series: WINSTA BOXEN
899-631/187-000 WAGO Flush-mounted Boxes, Junction Boxes Image 1
899-631/187-000 WAGO Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
78.5757 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
78.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.5757 €

Distribution box, 899-631/187-000, WAGO

The 899-631/187-000 distribution box is the solution for quick, straightforward installation.The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The distribution box is protected in accordance with protection type IP20.

This distribution box can be used for a load of up to 25 A. Therefore, it can also be used for high power loads.

Technical specifications
Ausführung Verteilerbox
Einführungen 1
Farbe schwarz
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No