899-631/327-000 | WAGO

Branching box, no. of entries: 2, black, IP20, 899-631/327-000

Order No.: 44P4783
EAN: 4055143296243
MPN:
899-631/327-000
Series: WINSTA BOXEN
899-631/327-000 WAGO Flush-mounted Boxes, Junction Boxes Image 1
899-631/327-000 WAGO Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
68.5321 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
68.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.5321 €

Distribution box, 899-631/327-000, WAGO

The 899-631/327-000 distribution box guarantees straightforward installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The distribution box is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of this distribution box, you can clearly distinguish different circuits.

This distribution box can be used for electrical currents up to 25 A. Thus the product is ideally suitable for high power loads.

Technical specifications
Ausführung Verteilerbox
Einführungen 2
Farbe schwarz
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No