899-631/331-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/331-000
Unit Price (€ / pc.)
67.7348 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, 899-631/331-000, WAGO
The 899-631/331-000 distribution box with protection against mismating is the product of your choice for error-free electrical installation. For greater security in electrical installations, the distribution box is provided with mechanical protection against mismating. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
This product has a current rating of 25 A - so it is suitable for powerful loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 1 | |
Farbe | schwarz | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |