899-631/339-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/339-000
Unit Price (€ / pc.)
73.9228 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, 899-631/339-000, WAGO
The 899-631/339-000 distribution box is the product of your choice for quick, straightforward installation. The coding options reduce installation errors, allowing fast, secure wiring of all components. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
Important parameters in the selection of a distribution box are the rated current and voltage: They tell us about the product's domains of use. This product has a current rating of 25 A - as a result it is suitable for robust loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 1 | |
Farbe | schwarz | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |