899-631/395-000 | WAGO

Branching box, no. of entries: 1, black, IP20, 899-631/395-000

Order No.: 44P4849
EAN: 4055143305792
MPN:
899-631/395-000
Series: WINSTA BOXEN
899-631/395-000 WAGO Flush-mounted Boxes, Junction Boxes Image 1
899-631/395-000 WAGO Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
64.7955 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
64.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.7955 €

Distribution box, 899-631/395-000, WAGO

The 899-631/395-000 distribution box the sophisticated solution for trouble-free electrical installation. The color coding and mechanical coding of the distribution box ensure error-free installation of the individual components - including protection against mismating. The distribution box offers protection against contact with live components in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of this distribution box, you can clearly distinguish different circuits.

This product has a current rating of 25 A - therefore it is also suitable for powerful loads.

Technical specifications
Ausführung Verteilerbox
Einführungen 1
Farbe schwarz
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No