899-631/405-000 | WAGO
Branching box, no. of entries: 2, black, IP20, 899-631/405-000
Unit Price (€ / pc.)
103.7561 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, 899-631/405-000, WAGO
The 899-631/405-000 distribution box ensures straightforward installation. For greater security in electrical installations, the distribution box is equipped with mechanical protection against mismating. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
Thanks to the color coding and mechanical A coding of this distribution box, you can clearly distinguish different circuits. This distribution box can be used for electrical currents up to 25 A. Thus the product is ideally suitable for high power loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 2 | |
Farbe | schwarz | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |