899-631/477-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-631/477-000
Unit Price (€ / pc.)
80.6225 € *
Available: 0 pcs.
Leadtime: On Request **
Distribution box, 899-631/477-000, WAGO
The 899-631/477-000 distribution box is the sophisticated solution for trouble-free electrical installation. For greater protection in electrical installations, the distribution box is provided with mechanical protection against mismating. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
The distribution box with A coding is normally used for general mains applications in power distribution.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 1 | |
Farbe | schwarz | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |