899-632/138-000 | WAGO
Branching box, no. of entries: 1, black, IP20, 899-632/138-000
Unit Price (€ / pc.)
131.7092 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, 899-632/138-000, WAGO
The 899-632/138-000 distribution box guarantees you the maximum flexibility in electrical installation. For greater security in electrical installations, the distribution box is provided with mechanical protection against mismating. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
This distribution box with A coding is usually used for general mains applications in power distribution. This distribution box can be used for electrical currents up to 25 A. Thus the product is also suitable for high power loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 1 | |
Farbe | schwarz | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |