899-681/100-000 | WAGO
Branching box, no. of entries: 1, white, IP20, 899-681/100-000
Unit Price (€ / pc.)
77.1001 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, 899-681/100-000, WAGO
The 899-681/100-000 distribution box is the realiable choice for the electrical installation in your project. The coding options reduce installation errors, allowing fast, secure wiring of all components. The distribution box offers protection against contact with live components in accordance with protection type IP20.
Standard mains applications for almost any domain of use can be realised with this A coding distribution box. This product has a current rating of 25 A - therefore it is also suitable for robust loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 1 | |
Farbe | weiß | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |