899-681/104-000 | WAGO
Branching box, no. of entries: 1, white, IP20, 899-681/104-000
Unit Price (€ / pc.)
71.9831 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, 899-681/104-000, WAGO
The 899-681/104-000 distribution box is the advanced solution for straightforward installation. For greater protection in electrical installations, the distribution box is provided with mechanical protection against mismating. The distribution box is protected in accordance with protection type IP20.
General mains applications for almost any domain of use can be realised with this A coding distribution box. This product has a current rating of 25 A - as a result it is suitable for robust loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 1 | |
Farbe | weiß | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |