899-681/105-000 | WAGO
Branching box, no. of entries: 1, white, IP20, 899-681/105-000
Unit Price (€ / pc.)
65.9736 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, 899-681/105-000, WAGO
The 899-681/105-000 distribution box ensures error-free electrical installation. For greater security in electrical installations, the distribution box is provided with mechanical protection against mismating. The distribution box is protected against ingress by solid objects in accordance with protection type IP20.
This distribution box with A coding is normally used for general mains applications in power distribution. This product has a current rating of 25 A - as a result it is also suitable for high power loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Insertions | 1 | |
| Version | distribution box |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |