899-681/123-000 | WAGO

Branching box, white, IP20, 899-681/123-000

Order No.: 44P5168
EAN: 4055143308328
MPN:
899-681/123-000
Series: WINSTA BOXEN
899-681/123-000 WAGO Flush-mounted Boxes, Junction Boxes Image 1
899-681/123-000 WAGO Flush-mounted Boxes, Junction Boxes Image 2
Image may differ
Unit Price (€ / pc.)
71.3405 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
71.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.3405 €

Distribution box, 899-681/123-000, WAGO

The 899-681/123-000 distribution box guarantees you the maximum flexibility in electrical installation. The mechanical coding and color coding of the distribution box ensure error-free installation of the individual components - including protection against mismating. The distribution box is protected in accordance with protection type IP20.

This distribution box with A coding is normally used for general mains applications in power distribution. This distribution box can be used for electrical currents up to 25 A. Thus the product is also suitable for high power loads.

Technical specifications
Ausführung Verteilerbox
Farbe weiß
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No