899-681/144-000 | WAGO
Branching box, no. of entries: 2, white, IP20, 899-681/144-000
Distribution box, 899-681/144-000, WAGO
The 899-681/144-000 distribution box is the product of your choice for quick, straightforward installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The distribution box is protected in accordance with protection type IP20.
This distribution box can be used for a current load of up to 25 A. As a result, it can also be used for high power loads.
Ausführung | Verteilerbox | |
Einführungen | 2 | |
Farbe | weiß | |
Schutzart (IP) | IP20 |
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |