899-681/147-000 | WAGO
Branching box, no. of entries: 2, white, IP20, 899-681/147-000
Unit Price (€ / pc.)
82.8359 € *
Available: 0 pcs.
Leadtime: On Request **
Distribution box, 899-681/147-000, WAGO
The 899-681/147-000 distribution box guarantees the greatest possible flexibility in electrical installation. For greater protection in electrical installations, the distribution box is equipped with mechanical protection against mismating. The distribution box offers touch-proof protection with live components in accordance with protection type IP20.
This distribution box with A coding is usually used for general mains applications in power distribution. This product has a current rating of 20 A - as a result it is also suitable for robust loads.
Technical specifications
Ausführung | Verteilerbox | |
Einführungen | 2 | |
Farbe | weiß | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |