750-511/000-001 | WAGO

2 pulse width outputs, for series 750, WAGO 750-511/000-001

Order No.: 44P5392
EAN: 4045454831592
MPN:
750-511/000-001
Series: 750
750-511/000-001 WAGO Function and technology modules Image 1
750-511/000-001 WAGO Function and technology modules Image 2
750-511/000-001 WAGO Function and technology modules Image 3
Image may differ
Unit Price (€ / pc.)
235.2749 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
235.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
235.2749 €
Technical specifications
Filter Property Value
Product type 2 pulse width outputs
Suitable for series 750
Number of outputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes