Unit Price (€ / pc.)
235.2749 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Number of outputs | 2 | |
Version | 2 Pulsweitenausgänge | |
Width | 12 mm | |
Suitable for | Serie 750 | |
Height | 100 mm | |
Assembly | DIN-Schiene | |
Depth | 69.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |