750-630/000-008 | WAGO

SSI encoder interface, gray code, for series 750, WAGO 750-630/000-008

Order No.: 44P5477
EAN: 4045454879921
MPN:
750-630/000-008
Series: 750
750-630/000-008 WAGO Function and technology modules Image 1
750-630/000-008 WAGO Function and technology modules Image 2
750-630/000-008 WAGO Function and technology modules Image 3
Image may differ
Unit Price (€ / pc.)
354.263 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
354.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
354.263 €
Technical specifications
Filter Property Value
Product type SSI encoder interface
Version gray code
Suitable for series 750
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No