750-630/000-013 | WAGO

WAGO 750-630/000-013

Order No.: 44P5481
EAN: 4045454879983
MPN:
750-630/000-013
Series: 750
750-630/000-013 WAGO Function and technology modules Image 1
750-630/000-013 WAGO Function and technology modules Image 2
750-630/000-013 WAGO Function and technology modules Image 3
Image may differ
Unit Price (€ / pc.)
354.263 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
354.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
354.263 €
Technical specifications
Ausführung SSI-Geber-Schnittstelle
Breite 12 mm
Geeignet für Serie 750
Höhe 100 mm
Montage DIN-Schiene
Tiefe 69.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei