750-631/000-004 | WAGO
WAGO 750-631/000-004
Unit Price (€ / pc.)
381.2998 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Version | incremental encoder interface | |
Width | 24 mm | |
Suitable for | series 750 | |
Height | 100 mm | |
Assembly | DIN rail | |
Depth | 69.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |