750-631/000-010 | WAGO

WAGO 750-631/000-010

Order No.: 44P5485
EAN: 4050821209133
MPN:
750-631/000-010
Series: 750
WAGO
750-631/000-010 WAGO Function and technology modules Image 1
750-631/000-010 WAGO Function and technology modules Image 2
750-631/000-010 WAGO Function and technology modules Image 3
Image may differ
Unit Price (€ / pc.)
381.2998 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
381.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
381.2998 €
Technical specifications
Version incremental encoder interface
Width 24 mm
Suitable for series 750
Height 100 mm
Assembly DIN rail
Depth 69.8 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes