750-673 | WAGO

Stepper control, 70 VDC, 7.5 A, for series 750, WAGO 750-673

Order No.: 44P5544
EAN: 4045454957193
MPN:
750-673
Series: 750
750-673 WAGO Function and technology modules Image 1
750-673 WAGO Function and technology modules Image 2
750-673 WAGO Function and technology modules Image 3
Image may differ
Unit Price (€ / pc.)
789.6483 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
789.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
789.6483 €
Technical specifications
Filter Property Value
Product type stepper control
Version 70 VDC, 7.5 A
Suitable for series 750
Number of outputs 2
Assembly DIN rail
Width 48 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85371091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes