2002-1611/1000-541 | WAGO
2-wire fuse terminal, 1 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1611/1000-541
Unit Price (€ / pc.)
14.0777 € *
Available: 12 pcs.
Leadtime: 10 Weeks **
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
10 pcs.
13.0900 €
50 pcs.
12.0428 €
100 pcs.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor fuse terminal block, 2002-1611/1000-541, Wago
2-conductor fuse terminal block with swiveling fuse holder for G-fuse link 5x20 mm 12 - 30 V with defect indication by LED gray
Technical specifications
Version | 2-Leiter-Sicherungsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6000 V | |
Rated current | 6.3 A | |
Degree of soiling | 3 | |
Length | 57.2 mm | |
Width | 6.2 mm | |
Height | 66.1 mm | |
Connection | Zugfederanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |