2002-1711/1000-541 | WAGO

3-wire fuse terminal, 3 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1711/1000-541

Order No.: 09H4261
EAN: 4050821707615
MPN:
2002-1711/1000-541
Series: TOPJOB S
2002-1711/1000-541 WAGO Fuse Terminals
Image may differ
Unit Price (€ / pc.)
11.1027 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
11.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1027 €

3-Conductor fuse terminal block, 2002-1711/1000-541, Wago

3-conductor fuse terminal block, with swiveling fuse holder, with end plate, for G-fuse link 5x20 mm, with defect indication by LED, 12 - 30 V, for mounting rail 35x15 and 35x7.5, 2.5 mm², push-in CAGE CLAMP, 2.50 mm², gray

Technical specifications
Version 3-Leiter-Sicherungsklemme
Number of terminals 3
Pin number 3-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated Voltage 250 V
Rated surge voltage 6000 V
Rated current 6.3 A
Degree of soiling 3
Length 57.6 mm
Width 6.2 mm
Height 76.8 mm
Connection Zugfederanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei