2002-1881 | WAGO
4-wire fuse terminal, 2 pole, 0.25-4.0 mm², 400 V, 10 A, 2002-1881
Unit Price (€ / pc.)
4.8076 € *
Available: 8 pcs.
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4268 €
50 pcs.
4.0222 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
4-Conductor fuse terminal block, 2002-1881, Wago
4-conductor fuse terminal block with test facility for flat fuse links to DIN 72581-3f, ISO 8820-3 gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire fuse terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated Voltage | 400 V | |
| Rated surge voltage | 6000 V | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 32.9 mm | |
| Width | 5.2 mm | |
| Height | 87.5 mm | |
| Connection | tension clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |