2002-1911/1000-541 | WAGO
2-wire fuse terminal, 2 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1911/1000-541
Unit Price (€ / pc.)
14.4704 € *
Available: 53 pcs.
Leadtime: 3 Weeks **
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
13.4589 €
50 pcs.
12.3760 €
100 pcs.
11.2574 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Conductor fuse terminal block, 2002-1911/1000-541, Wago
2-conductor fuse terminal block with swivelling fuse holder for G-fuse link 5x20 mm 12 - 30 V with defect indication by LED with additional jumper grey
Technical specifications
Version | 2-Leiter-Sicherungsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6000 V | |
Rated current | 6.3 A | |
Degree of soiling | 3 | |
Length | 57.6 mm | |
Width | 6.2 mm | |
Height | 72.9 mm | |
Connection | Zugfederanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |