2002-1911/1000-867 | WAGO

2-wire fuse terminal, 2 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-1911/1000-867

Order No.: 09H4303
EAN: 4050821321798
MPN:
2002-1911/1000-867
Series: TOPJOB S
2002-1911/1000-867 WAGO Fuse Terminals
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

2-Conductor fuse terminal block, 2002-1911/1000-867, Wago

2-conductor fuse terminal block with pivoting fuse holder for G-fuse link 5x20 mm 120 V with defect indication by LED with additional jumper gray

Technical specifications
Version 2-Leiter-Sicherungsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated Voltage 250 V
Rated surge voltage 6000 V
Rated current 6.3 A
Degree of soiling 3
Length 57.6 mm
Width 6.2 mm
Height 72.9 mm
Connection Zugfederanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei