2002-1981/1000-414 | WAGO
2-wire fuse terminal, 2 pole, 0.25-4.0 mm², 400 V, 10 A, 2002-1981/1000-414
Unit Price (€ / pc.)
7.378 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
2-Conductor fuse terminal block, 2002-1981/1000-414, Wago
2-conductor fuse terminal block for automotive fuses with test option 48 V with defect indication by LED Current consumption LED: 4.8 mA gray
Technical specifications
Version | 2-Leiter-Sicherungsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6000 V | |
Rated current | 10 A | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 5.2 mm | |
Height | 72.9 mm | |
Connection | Zugfederanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |