2002-1981/1000-429 | WAGO
2-wire fuse terminal, 2 pole, 0.25-4.0 mm², 400 V, 10 A, 2002-1981/1000-429
Unit Price (€ / pc.)
10.2935 € *
Available: 11 pcs.
Leadtime: 3 Weeks **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.4724 €
50 pcs.
8.7108 €
100 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-conductor fuse terminal block, 2002-1981/1000-429, WAGO
2-conductor fuse terminal block for mini-automative blade style fuses with test option and with blown fuse indication by LED.
Technical specifications
Version | 2-Leiter-Sicherungsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6000 V | |
Rated current | 10 A | |
Degree of soiling | 3 | |
Length | 32.9 mm | |
Width | 5.2 mm | |
Height | 72.9 mm | |
Connection | Zugfederanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |