2002-1981/1000-435 | WAGO

2-wire fuse terminal, 2 pole, 0.25-4.0 mm², 400 V, 10 A, 2002-1981/1000-435

Order No.: 09H4318
EAN: 4050821089339
MPN:
2002-1981/1000-435
Series: TOPJOB S
2002-1981/1000-435 WAGO Fuse Terminals
Image may differ
Unit Price (€ / pc.)
7.378 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.378 €

2-Conductor fuse terminal block, 2002-1981/1000-435, Wago

2-conductor fuse terminal block for automotive fuses with 48 V test option with defect indication by LED Current consumption LED: 4.8 mA gray

Technical specifications
Version 2-Leiter-Sicherungsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated Voltage 400 V
Rated surge voltage 6000 V
Rated current 10 A
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 72.9 mm
Connection Zugfederanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes