2002-1981 | WAGO

2-wire fuse terminal, 2 pole, 0.25-4.0 mm², 400 V, 10 A, 2002-1981

Order No.: 09H4313
EAN: 4050821089186
MPN:
2002-1981
Series: TOPJOB S
2002-1981 WAGO Fuse Terminals
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.2840 €
50 pcs.
3.9032 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale

2-Conductor fuse terminal block, 2002-1981, Wago

2-conductor fuse terminal block for automotive fuses with test option without defect indication with additional jumper gray

Technical specifications
Version 2-Leiter-Sicherungsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,25-4,0 mm²
AWG cross-section AWG 22 bis 12
Rated Voltage 400 V
Rated surge voltage 6000 V
Rated current 10 A
Degree of soiling 3
Length 32.9 mm
Width 5.2 mm
Height 72.9 mm
Connection Zugfederanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes