2002-2612 | WAGO
Double-deck fuse clamp, 4 pole, 0.25-4.0 mm², 250 V, 6.3 A, 2002-2612
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.7473 €
50 pcs.
6.1404 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-deck fuse terminal block, 2002-2612, Wago
Feed-through/fuse terminal block, for G-fuse link 5x20 mm, N/L, without defect indication, for mounting rail 35x15 and 35x7.5, 2.5 mm², push-in CAGE CLAMP, 2.50 mm², gray
Technical specifications
Version | Doppelstock-Sicherungsklemme | |
Number of terminals | 4 | |
Pin number | 4-polig | |
Cable cross-section | 0,25-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6000 V | |
Rated current | 6.3 A | |
Degree of soiling | 3 | |
Length | 76.4 mm | |
Width | 6.2 mm | |
Height | 93 mm | |
Connection | Zugfederanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |