2006-1611/1000-541 | WAGO

2-wire fuse terminal, 1 pole, 0.5-10 mm², 800 V, 10 A, 2006-1611/1000-541

Order No.: 09H4718
EAN: 4045454823962
MPN:
2006-1611/1000-541
Series: TOPJOB S
2006-1611/1000-541 WAGO Fuse Terminals
Image may differ
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6029 €

2-Conductor fuse terminal block, 2006-1611/1000-541, Wago

2-conductor fuse terminal block with swiveling fuse holder for G-fuse link 5x20 mm 12 - 30 V with defect indication by LED gray

Technical specifications
Version 2-Leiter-Sicherungsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated Voltage 800 V
Rated surge voltage 8000 V
Rated current 10 A
Degree of soiling 3
Length 59 mm
Width 7.5 mm
Height 96.3 mm
Connection Zugfederanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei