2006-1621/1000-541 | WAGO
2-wire fuse terminal, 1 pole, 0.5-10 mm², 800 V, 10 A, 2006-1621/1000-541
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
2-Conductor fuse terminal block, 2006-1621/1000-541, Wago
2-conductor fuse terminal block with pivoting fuse holder for G-type fuse link 5x30 mm 12 - 30 V with defect indication by LED gray
Technical specifications
Version | 2-Leiter-Sicherungsklemme | |
Number of terminals | 2 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-10 mm² | |
AWG cross-section | AWG 20 bis 8 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8000 V | |
Rated current | 10 A | |
Degree of soiling | 3 | |
Length | 59 mm | |
Width | 7.5 mm | |
Height | 96.3 mm | |
Connection | Zugfederanschluss | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |