2006-1681/1000-434 | WAGO

2-wire fuse terminal, 1 pole, 0.5-10 mm², 500 V, 25 A, 2006-1681/1000-434

Order No.: 09H4750
EAN: 4045454789800
MPN:
2006-1681/1000-434
Series: TOPJOB S
2006-1681/1000-434 WAGO Fuse Terminals
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7818 €

2-Conductor fuse terminal block, 2006-1681/1000-434, Wago

2-conductor fuse terminal block for automotive fuses with test option 24 V with defect indication by LED Current consumption LED: 4.8 mA gray

Technical specifications
Version 2-Leiter-Sicherungsklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 20 bis 8
Rated Voltage 500 V
Rated surge voltage 8000 V
Rated current 25 A
Degree of soiling 3
Length 32.9 mm
Width 7.5 mm
Height 96.3 mm
Connection Zugfederanschluss
Colour grau
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes