281-616 | WAGO
Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-616
Unit Price (€ / pc.)
5.8548 € *
Available: 54 pcs.
Leadtime: 6 Weeks **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.3907 €
50 pcs.
4.9028 €
100 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fused disconnect terminal block with pivoting G fuse holder, for TS 35 mounting rails, type Wago 281-616
Horizontal design, for G fuses 5.0x20 mm (10 A/T, 6.3 A/FF), front wiring, cage clamp terminals.
The rated voltage and rated current are determined by the signal lamp or the fuse.
Rated voltage to EN (degree of soiling): 800 V (3).
Dimensions WxLxH: 8.0x60x60 (H measured from top edge of the mounting rail)
Certifications: UL, CSA, KEMA etc.
Corresponding labeling strips are described after the terminals.
Technical specifications
Version | 2-Leiter-Sicherungsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,08-4,0 mm² | |
AWG cross-section | AWG 28 bis 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8000 V | |
Rated current | 10 A | |
Degree of soiling | 3 | |
Length | 60 mm | |
Width | 8 mm | |
Height | 60 mm | |
Connection | Zugfederanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |