281-622/281-418 | WAGO
Fuse terminal block, 2 pole, 0.08-4.0 mm², 800 V, 10 A, 281-622/281-418
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Leadtime: On Request **
2-conductor fuse terminal block, 281-622/281-418, WAGO
2-conductor fuse terminal block with pivoting fuse holder, for 5x30 mm miniature metric fuse, with blown fuse indication by neon lamp, 120 V, for DIN-rail 35x15 and 35x7.5, 4 mm², CAGE CLAMP, 4 mm², Gray.
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | 2-wire fuse terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8000 V | |
Width | 8 mm | |
Colour | gray | |
Height | 60 mm | |
Length | 60 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 10 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |