282-124 | WAGO
Fuse terminal block, 2 pole, 0.2-6.0 mm², 250 V, 10 A, 282-124
Unit Price (€ / pc.)
13.4351 € *
Available: 37 pcs.
Leadtime: 10 Weeks **
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
10 pcs.
12.4950 €
50 pcs.
11.4954 €
100 pcs.
10.4601 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse terminal blocks, type 282-.
conductor entrance on the side, with integrated G fuse element 5.0x20 mm, Cross-sectional range: 0.2 to 6.0 mm². Rated voltage: version without glow lamp: 500 V (rated surge voltage 6.0 kV), version with glow lamp: 250 VAC/220 VDC. Rated current: 10 A. Dimensions WxH: 13x54.5 (H measured from top edge of the mounting rail: 62 mm). Color: gray. Certifications: UL, CSA, KEMA etc.
Technical attributes (type, rated cross-section, rated current, terminal width (B), color): 282-124, fuse terminal block with glow lamp
Technical specifications
Version | 2-Leiter-Sicherungsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24 bis 10 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6000 V | |
Rated current | 10 A | |
Degree of soiling | 3 | |
Length | 54.5 mm | |
Width | 13 mm | |
Height | 62 mm | |
Connection | Zugfederanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |