282-698/281-429 | WAGO
2-wire fuse terminal, 2 pole, 0.2-6.0 mm², 400 V, 25 A, 282-698/281-429
Unit Price (€ / pc.)
11.9238 € *
Available: 10 pcs.
Leadtime: 10 Weeks **
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
10.9718 €
50 pcs.
10.0912 €
100 pcs.
9.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-conductor fuse terminal block for automotive fuses, WAGO 282-698/281-429 with test option, 12 V, with defect indication by LED.
Current consumption LED, 4.8 mA
Technical specifications
Version | 2-Leiter-Sicherungsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,2-6,0 mm² | |
AWG cross-section | AWG 24 bis 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6000 V | |
Rated current | 25 A | |
Degree of soiling | 3 | |
Length | 33.5 mm | |
Width | 8 mm | |
Height | 85 mm | |
Connection | Zugfederanschluss | |
Colour | grau |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |