711-191 | WAGO
Transformer fuse terminal, 1 pole, 250 V, 10 A, 711-191
Transformer fuse terminal block, 711-191, WAGO
The transformer terminal with article number 711-191 enables a quick and reliable connection. This transformer clamp requires insulation stripping with a length between 9 and 10 mm for the conductor connection. This product utilizes CAGE CLAMP technology. The reliable and maintenance-free CAGE CLAMP universal connection offers the possibility of connecting a conductor with a cage clamp without the need for pre-treatment of the conductor. There is therefore no need to crimp on a wire end ferrule. The dimensions are 15 x 35 x 23.5 mm in width x height x depth. 1 potential can be connected via the 1 terminal point.
Connection | Zugfederanschluss | |
Number of terminals | 1 | |
Version | Transformatorsicherungsklemme | |
Rated Voltage | 250 V | |
Rated surge voltage | 4000 V | |
Width | 15 mm | |
Colour | grau | |
Height | 35 mm | |
Length | 23.5 mm | |
Rated current | 10 A | |
Pin number | 1-polig | |
Degree of soiling | 2 |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |