711-194 | WAGO

Transformer fuse terminal, 1 pole, 250 V, 10 A, 711-194

Order No.: 45P8207
EAN: 4045454293109
MPN:
711-194
Series: 711
711-194 WAGO Fuse Terminals
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5454 €
50 pcs.
5.0456 €
100 pcs.
4.4506 €
500 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transformer fuse terminal block, 711-194, WAGO

The transformer clamps have the article number 711-194 and enable simple and safe wiring. CAGE CLAMP technology is used for this product. The tried-and-tested and maintenance-free CAGE CLAMP universal connection enables the connection of all conductor types with a cage clamp. Pre-treatment of the conductors, e.g. by crimping on wire end ferrules, is not necessary. The dimensions are 15 x 35 x 23.5 mm in width x height x depth. 1 potential can be connected via the 1 terminal point.

Technical specifications
Connection Zugfederanschluss
Number of terminals 1
Version Transformatorsicherungsklemme
Rated Voltage 250 V
Rated surge voltage 4000 V
Width 15 mm
Colour orange
Height 35 mm
Length 23.5 mm
Rated current 10 A
Pin number 1-polig
Degree of soiling 2
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No