711-407 | WAGO

Transformer fuse terminal, 1 pole, 800 V, 10 A, 711-407

Order No.: 45P8214
EAN: 4044918684613
MPN:
711-407
Series: 711
711-407 WAGO Fuse Terminals
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.6759 €
50 pcs.
6.0690 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transformer fuse terminal block, 711-407, WAGO

The transformer terminal with article number 711-407 enables a quick and safe connection. This transformer clamp requires a stripping length of between 9 and 10 mm for the conductor connection. This product is equipped with CAGE CLAMP technology. The reliable and maintenance-free CAGE CLAMP universal connection enables the connection of a conductor with a cage clamp. Pre-treatment of the conductor, e.g. by crimping on a wire end ferrule, is not necessary. The dimensions are 22.5 x 57.1 x 23.5 mm in width x height x depth. 1 potential can be connected to the 1 terminal point.

Technical specifications
Connection Zugfederanschluss
Number of terminals 1
Version Transformatorsicherungsklemme
Rated Voltage 800 V
Rated surge voltage 8000 V
Width 57.1 mm
Colour orange
Height 22.5 mm
Length 23.5 mm
Rated current 10 A
Pin number 1-polig
Degree of soiling 2
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No