811-410 | WAGO
2-wire fuse terminal, 1 pole, 2.5-16 mm², 600 V, 30 A, 811-410
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9337 €
10 pcs.
15.7437 €
50 pcs.
14.4823 €
100 pcs.
13.1852 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-conductor fuse holder, 811-410, WAGO
2-conductor fuse holder, for Class CC cylindrical fuses, 1-pole, without blown fuse indication, 600 VAC/VDC, for DIN-rail 35 x 15 and 35 x 7.5, 16 mm², CAGE CLAMP, 16,00 mm², light gray.
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 14 to 6 | |
Rated Voltage | 600 V | |
Width | 17.5 mm | |
Colour | light gray | |
Height | 105 mm | |
Cable cross-section | 2.5-16 mm² | |
Rated current | 30 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |