850-815/002-000 | WAGO
Steel enclosure, (L x W x H) 200 x 300 x 120 mm, light gray (RAL 7035), IP65, 850-815/002-000
Unit Price (€ / pc.)
200.5388 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Steel enclosure, 850-815/002-000, WAGO
The 850-815/002-000 is a IP65 powder-coated sheet steel enclosure, with hinged cover 180° (PA) and foam PU seal, 2 to 3 quick disconnects, Light gray (RAL 7035).
Features
- Quick-release fasteners in plastic bushes
- Box with narrow beveled edge
- Large Macrolon inspection glass
- Removable, yellow-chromized interior profiles
Technical specifications
Breite | 300 mm | |
Farbe | lichtgrau | |
Höhe | 120 mm | |
Länge | 200 mm | |
Material | Stahl | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |