850-816/002-000 | WAGO
Steel enclosure, (L x W x H) 200 x 400 x 120 mm, light gray (RAL 7035), IP65, 850-816/002-000
Unit Price (€ / pc.)
327.6427 € *
Available: 0 pcs.
Leadtime: On Request **
Steel enclosure, 850-816/002-000, WAGO
The 850-816/002-000 is a IP65 powder-coated sheet steel enclosure, with hinged cover 180° (PA) and foam PU seal, 2 to 3 quick disconnects, Light gray (RAL 7035).
Features
- Quick-release fasteners in plastic bushes
- Box with narrow beveled edge
- Large Macrolon inspection glass
- Removable, yellow-chromized interior profiles
Technical specifications
Width | 400 mm | |
Colour | light gray | |
Height | 120 mm | |
Length | 200 mm | |
Material | steel | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |