850-826/002-000 | WAGO

Aluminum enclosure, (L x W x H) 160 x 240 x 100 mm, light gray (RAL 7032), IP65, 850-826/002-000

Order No.: 45P2152
EAN: 4050821428503
MPN:
850-826/002-000
Series: 850
850-826/002-000 WAGO General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
1,008.7392 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,008.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,008.7392 €

Aluminium enclosure, 850-826/002-000, WAGO

IP65 enclosure, Aluminium (RAL 7035), WxHxD (240x100x160 mm), 4 x M20, 4 x M16, 14 x M12 cable grip

Technical specifications
Breite 240 mm
Farbe lichtgrau
Höhe 100 mm
Länge 160 mm
Material Aluminium
RAL-Farbnummer 7032
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes