850-827/002-000 | WAGO
Aluminum enclosure, (L x W x H) 160 x 320 x 100 mm, light gray (RAL 7035), IP65, 850-827/002-000
Unit Price (€ / pc.)
621.3823 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Aluminium enclosure, 850-827/002-000, WAGO
IP65 enclosure, Aluminium (RAL 7035), WxHxD (320x100x160 mm), 4 x M20, 8 x M16, 17 x M12 cable grip
Technical specifications
Breite | 320 mm | |
Farbe | lichtgrau | |
Höhe | 100 mm | |
Länge | 160 mm | |
Material | Aluminium | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |